Siemens 3-Pole DIN Rail Switch Disconnector -, IP10, 32A, 11 kW

Subtotal (1 unit)*

$181.42

(exc. GST)

$199.56

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$181.42

*price indicative

RS Stock No.:
275-4939
Mfr. Part No.:
3KD0233-2KG20-3
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Switch Disconnector

Number of Poles

3

Mount Type

DIN Rail

IP Rating

IP10

Series

3KD0233-2KG20-3

Switching Current

32A

Terminal Type

Box

Auxiliary Contacts Available

Yes

Switching Power

11kW

Switching AC Voltage

690V ac

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

40°C

Standards/Approvals

CE, IEC 81346-2, UKCA

Hazardous Area Certification

No

Depth

92mm

Width

63mm

COO (Country of Origin):
DE
The Siemens Switch Disconnector with front operating driving mechanism is a complete unit without handle. It is suitable for use with main switch, switch disconnector, safety switch and maintenance or repair switch, EMERGENCY OFF switch.

EAC approved

CE approved

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy