Siemens 4-Pole DIN Rail Switch Disconnector -, IP10, 16A, 8 kW
- RS Stock No.:
- 275-4936
- Mfr. Part No.:
- 3KD0143-2KG20-3
- Brand:
- Siemens
Subtotal (1 unit)*
$193.00
(exc. GST)
$212.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $193.00 |
*price indicative
- RS Stock No.:
- 275-4936
- Mfr. Part No.:
- 3KD0143-2KG20-3
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Switch Disconnector | |
| Number of Poles | 4 | |
| Mount Type | DIN Rail | |
| IP Rating | IP10 | |
| Terminal Type | Box | |
| Series | 3KD0143-2KG20-3 | |
| Switching Current | 16A | |
| Auxiliary Contacts Available | Yes | |
| Switching AC Voltage | 690V ac | |
| Minimum Operating Temperature | -5°C | |
| Switching Power | 8kW | |
| Maximum Operating Temperature | 40°C | |
| Depth | 92mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UKCA, IEC 81346-2, CE | |
| Width | 83mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Switch Disconnector | ||
Number of Poles 4 | ||
Mount Type DIN Rail | ||
IP Rating IP10 | ||
Terminal Type Box | ||
Series 3KD0143-2KG20-3 | ||
Switching Current 16A | ||
Auxiliary Contacts Available Yes | ||
Switching AC Voltage 690V ac | ||
Minimum Operating Temperature -5°C | ||
Switching Power 8kW | ||
Maximum Operating Temperature 40°C | ||
Depth 92mm | ||
Hazardous Area Certification No | ||
Standards/Approvals UKCA, IEC 81346-2, CE | ||
Width 83mm | ||
- COO (Country of Origin):
- DE
The Siemens Switch Disconnector with front operating driving mechanism is a basic unit without handle box terminal. It is suitable for use with main switch, switch disconnector, safety switch and maintenance or repair switch, EMERGENCY OFF switch.
EAC approved
CE approved
- RS Stock No. 2754934
- Mfr. Part No. 3KD0140-2KG20-3
Each
$154.78
- RS Stock No. 2754935
- Mfr. Part No. 3KD0142-2KG20-3
Each
$193.00
- RS Stock No. 2754932
- Mfr. Part No. 3KD0132-2KG20-3
Each
$169.98
- RS Stock No. 2754933
- Mfr. Part No. 3KD0133-2KG20-3
Each
$161.89
Related links
- Siemens 4-Pole DIN Rail Switch Disconnector - 16A, 8 kW
- Siemens 3-Pole DIN Rail Switch Disconnector - 16A, 8 kW
- Siemens 4-Pole DIN Rail Switch Disconnector - 32A, 11 kW
- Siemens 3-Pole DIN Rail Switch Disconnector - 32A, 11 kW
- Siemens 3-Pole DIN Rail Switch Disconnector - 63A
- Siemens 4-Pole DIN Rail Switch Disconnector - 16A, 8 kW
- Siemens 3-Pole DIN Rail Switch Disconnector - 16A, 8 kW
- Siemens 4-Pole DIN Rail Switch Disconnector - 100A, 22 kW












