Eaton 3-Pole Surface Isolator Switch -, IP65, 20A, 5.5 kW
- RS Stock No.:
- 110-4491
- Mfr. Part No.:
- 182429 T0-2-15679/I2H/MBS/SVB
- Brand:
- Eaton
Subtotal (1 unit)*
$139.89
(exc. GST)
$153.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
- Plus 12 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $139.89 |
*price indicative
- RS Stock No.:
- 110-4491
- Mfr. Part No.:
- 182429 T0-2-15679/I2H/MBS/SVB
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Isolator Switch | |
| Number of Poles | 3 | |
| Mount Type | Surface | |
| IP Rating | IP65 | |
| Electrical Phase | 3 | |
| Handle Colour | Yellow, Red | |
| Terminal Type | Screw | |
| Switching Current | 20A | |
| Series | T0-2 | |
| Auxiliary Contacts Available | Yes | |
| Padlock Compatibility | No | |
| Switching Power | 5.5kW | |
| Minimum Operating Temperature | -20°C | |
| Switching AC Voltage | 690V | |
| Switching DC Voltage | 24V | |
| Maximum Operating Temperature | 40°C | |
| Length | 100mm | |
| Hazardous Area Certification | No | |
| Depth | 180mm | |
| Width | 136mm | |
| Standards/Approvals | UL, IEC, CSA | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Isolator Switch | ||
Number of Poles 3 | ||
Mount Type Surface | ||
IP Rating IP65 | ||
Electrical Phase 3 | ||
Handle Colour Yellow, Red | ||
Terminal Type Screw | ||
Switching Current 20A | ||
Series T0-2 | ||
Auxiliary Contacts Available Yes | ||
Padlock Compatibility No | ||
Switching Power 5.5kW | ||
Minimum Operating Temperature -20°C | ||
Switching AC Voltage 690V | ||
Switching DC Voltage 24V | ||
Maximum Operating Temperature 40°C | ||
Length 100mm | ||
Hazardous Area Certification No | ||
Depth 180mm | ||
Width 136mm | ||
Standards/Approvals UL, IEC, CSA | ||
Eaton Isolator Switch, 20A Maximum Current, 3 Poles - 182429 T0-2-15679/I2H/MBS/SVB
This isolator switch is a robust 3P surface mount electrical solution. Designed for demanding environments, it features an IP65 rating, making it suitable for protection against dust and water. The switch is capable of handling a maximum current of 20A, with a power rating of 6kW and operates at a voltage of 690V. With a dimension of 136mm in length, 100mm in width, and a depth of 136mm, this heavy-duty switch is Ideal for various industrial applications while maintaining operational efficiency across a temperature range of -25°C to +40°C.
Features & Benefits
• Surface mount design allows easy installation in tight spaces
• Supports up to 20A for robust power management
• Red and yellow handle colour ensures visibility and accessibility
• Accepts padlocks for added safety and security
• Supports up to 20A for robust power management
• Red and yellow handle colour ensures visibility and accessibility
• Accepts padlocks for added safety and security
Applications
• Used in industrial environments for equipment isolation
• Suitable for switchgear in automated systems
• Ideal for construction sites requiring Durable electrical solutions
• Utilised in machinery to ensure safe operation during maintenance
• Applied in commercial settings where reliable power control is essential
• Suitable for switchgear in automated systems
• Ideal for construction sites requiring Durable electrical solutions
• Utilised in machinery to ensure safe operation during maintenance
• Applied in commercial settings where reliable power control is essential
What is the temperature range in which this switch can operate?
It operates effectively within a temperature range of -25°C to +40°C, ensuring functionality in various environments.
Can this switch be installed in outdoor locations?
Yes, the IP65 rating indicates that it is protected against dust ingress and low-pressure water jets, making it suitable for outdoor installation.
How does the surface mount design benefit installation?
The surface mount design facilitates a straightforward installation process, particularly useful in environments where space is constrained.
What types of applications require a switch with a 690V rating?
Applications involving heavy machinery, switchgear, or systems where high voltage is prevalent typically require switches rated for 690V for safe and effective operation.
Note
Eaton formerly known as Moeller
Related links
- Eaton 3-Pole Surface Mount Isolator Switch - 20A, 5.5 kW
- Eaton 3-Pole Surface Isolator Switch - 20A, 5.5 kW
- Eaton 3-Pole Flush Non-Fused Isolator Switch - 20A, 5.5 kW
- Eaton 3-Pole Flush Isolator Switch - 20A, 5.5 kW
- Eaton 3-Pole Rear Isolator Switch - 20A, 5.5 kW
- Eaton 3-Pole Surface Mount Non-Fused Switch Disconnector - 20A, 5.5 kW
- Eaton 3-Pole Surface Mount Isolator Switch - 100A, 5.5 kW
- Eaton 3-Pole Panel Mount Isolator Switch - 190A, 5.5 kW
