Schneider Electric 4-Pole Surface Isolator Switch -, IP20, 125A
- RS Stock No.:
- 790-7497
- Mfr. Part No.:
- A9S65492
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$321.57
(exc. GST)
$353.73
(inc. GST)
Units | Per unit |
|---|---|
| 1 + | $321.57 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 790-7497
- Mfr. Part No.:
- A9S65492
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 4 | |
| Product Type | Isolator Switch | |
| Mount Type | Surface | |
| IP Rating | IP20 | |
| Electrical Phase | 3 | |
| Handle Colour | Grey | |
| Auxiliary Contacts Available | Yes | |
| Terminal Type | Tunnel | |
| Switching Current | 125A | |
| Series | iSW | |
| Padlock Compatibility | No | |
| Switching AC Voltage | 415V ac | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Hazardous Area Certification | No | |
| Length | 72mm | |
| Width | 82mm | |
| Standards/Approvals | EU, RoHS | |
| Depth | 70mm | |
| Better World Product | Yes | |
| Better World Verification | Byggvarubedömningen | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 4 | ||
Product Type Isolator Switch | ||
Mount Type Surface | ||
IP Rating IP20 | ||
Electrical Phase 3 | ||
Handle Colour Grey | ||
Auxiliary Contacts Available Yes | ||
Terminal Type Tunnel | ||
Switching Current 125A | ||
Series iSW | ||
Padlock Compatibility No | ||
Switching AC Voltage 415V ac | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Hazardous Area Certification No | ||
Length 72mm | ||
Width 82mm | ||
Standards/Approvals EU, RoHS | ||
Depth 70mm | ||
Better World Product Yes | ||
Better World Verification Byggvarubedömningen | ||
Schneider Electric iSW Series Switch Disconnector, 125A Current, 415V AC Voltage - A9S65492
Features & Benefits
Applications
What is the mechanical durability of this device?
How does this switch disconnector ensure safety during operation?
Can it accommodate different terminal types?
What is its suitability for harsh conditions?
How does it fulfil regulatory standards?
Related links
- Schneider Electric 4-Pole DIN Rail Isolator Switch - 125A
- Schneider Electric 4-Pole Surface Isolator Switch - 40A
- Schneider Electric 1-Pole Surface Isolator Switch - 125A
- Schneider Electric 4-Pole Surface Isolator Switch - 125A, 22 kW
- Schneider Electric 4-Pole Surface Isolator Switch - 100A, 22 kW
- Schneider Electric 4-Pole Surface Isolator Switch - 32A
- Schneider Electric 4-Pole Surface Isolator Switch - 40A
- Schneider Electric 4-Pole Surface Isolator Switch - 160A, 22 kW
