Eaton 4-Pole Surface Isolator Switch -, IP65
- RS Stock No.:
- 266-4673
- Mfr. Part No.:
- 197326 DMM-125/4/SE4/P-G
- Brand:
- Eaton
Subtotal (1 unit)*
$1,607.55
(exc. GST)
$1,768.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,607.55 |
*price indicative
- RS Stock No.:
- 266-4673
- Mfr. Part No.:
- 197326 DMM-125/4/SE4/P-G
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 4 | |
| Product Type | Isolator Switch | |
| Mount Type | Surface | |
| IP Rating | IP65 | |
| Auxiliary Contacts Available | Yes | |
| Series | 1973 | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | VDE 0660, IEC/EN 60947, IEC/EN 60947-3, CE, IEC/EN 60204 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 4 | ||
Product Type Isolator Switch | ||
Mount Type Surface | ||
IP Rating IP65 | ||
Auxiliary Contacts Available Yes | ||
Series 1973 | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Hazardous Area Certification No | ||
Standards/Approvals VDE 0660, IEC/EN 60947, IEC/EN 60947-3, CE, IEC/EN 60204 | ||
- COO (Country of Origin):
- GB
The Eaton switch disconnector with a knob is supplied with an auxiliary contact is an electrical component used to ensure that an electrical circuit is completely de energized for service or maintenance by controlling and isolating electrical power to provide safety and protection and improve energy efficiency.
Locking facility
Related links
- Eaton 4-Pole Surface Isolator Switch -, IP65
- Eaton 3-Pole Surface Isolator Switch -, IP65
- Eaton 4-Pole Surface Isolator Switch - 480A, 45 kW
- Eaton 3+N-Pole Surface Isolator Switch -, IP65
- Eaton 3-Pole Surface Isolator Switch - 125A, 45 kW
- Eaton Fuse Switch Disconnector 125 A
- Eaton 4-Pole Surface Mount Isolator Switch -, IP65
- Eaton 3-Pole Surface Isolator Switch - 296A, 45 kW
