Eaton 3-Pole Rear Panel Isolator Switch -, IP65
- RS Stock No.:
- 266-4889
- Mfr. Part No.:
- 090931 P3-100/Z
- Brand:
- Eaton
Subtotal (1 unit)*
$317.71
(exc. GST)
$349.48
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $317.71 |
*price indicative
- RS Stock No.:
- 266-4889
- Mfr. Part No.:
- 090931 P3-100/Z
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3 | |
| Product Type | Isolator Switch | |
| Mount Type | Rear Panel | |
| IP Rating | IP65 | |
| Handle Colour | Black | |
| Auxiliary Contacts Available | Yes | |
| Series | 9093 | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 50°C | |
| Length | 150mm | |
| Depth | 150mm | |
| Width | 90mm | |
| Standards/Approvals | IEC/EN 60204, IEC/EN 60947, VDE 0660 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3 | ||
Product Type Isolator Switch | ||
Mount Type Rear Panel | ||
IP Rating IP65 | ||
Handle Colour Black | ||
Auxiliary Contacts Available Yes | ||
Series 9093 | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 50°C | ||
Length 150mm | ||
Depth 150mm | ||
Width 90mm | ||
Standards/Approvals IEC/EN 60204, IEC/EN 60947, VDE 0660 | ||
Hazardous Area Certification No | ||
The Eaton on-off switch with black thumb grip and front plate and auxiliary contact function to open or close an electrical circuit in a stable manner. It helps to isolate the power to particular area of operation and protect the device from damage of excess current, overloads and short circuit in case of emergency.
Corrosion resistant
Thermally stable
Related links
- Eaton 3 Pole Rear Panel Isolator Switch - 100A Maximum Current IP65 (Front)
- Eaton 3 pole + N Pole Rear Panel Isolator Switch - 100A Maximum Current IP65 (Front)
- Eaton 3 Pole Rear Panel Isolator Switch - 100A Maximum Current IP30 (Front)
- Eaton 3 Pole Surface Mount Isolator Switch - 100A Maximum Current IP65 (Front)
- Eaton 3 Pole Flush Mount Isolator Switch - 100A Maximum Current IP65 (Front)
- Eaton 3 pole + N Pole Flush Mount Isolator Switch - 100A Maximum Current IP65 (Front)
- Eaton 3 Pole Panel Mount Isolator Switch - 100A Maximum Current IP30
- Eaton 3 Pole Surface Mount Isolator Switch - 100A Maximum Current IP65
