Eaton 3-Pole Surface Mount Isolator Switch -, IP65
- RS Stock No.:
- 266-4825
- Mfr. Part No.:
- 046309 P3-100/XZ
- Brand:
- Eaton
Subtotal (1 unit)*
$304.04
(exc. GST)
$334.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $304.04 |
*price indicative
- RS Stock No.:
- 266-4825
- Mfr. Part No.:
- 046309 P3-100/XZ
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Isolator Switch | |
| Number of Poles | 3 | |
| Mount Type | Surface Mount | |
| IP Rating | IP65 | |
| Handle Colour | Black | |
| Series | 4630 | |
| Auxiliary Contacts Available | Yes | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | CSA, IEC/EN 60204, IEC/EN 60947, UL, VDE 0660 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Isolator Switch | ||
Number of Poles 3 | ||
Mount Type Surface Mount | ||
IP Rating IP65 | ||
Handle Colour Black | ||
Series 4630 | ||
Auxiliary Contacts Available Yes | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals CSA, IEC/EN 60204, IEC/EN 60947, UL, VDE 0660 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- GB
The Eaton on-off switch with black thumb grip and front plate and auxiliary contact function to open or close an electrical circuit in a stable manner. It helps to isolate the power to particular area of operation and protect the device from damage of excess current, overloads and short circuit in case of emergency.
Corrosion resistant
Thermally stable
Related links
- Eaton 3-Pole Surface Mount Isolator Switch -, IP65
- Eaton 3-Pole Surface Mount Isolator Switch - 55 kW
- Eaton 3-Pole Surface Mount Isolator Switch - 100A, 50 kW
- Eaton 3-Pole Surface Mount Isolator Switch - 100A, 55 kW
- Eaton 3-Pole Surface Mount Isolator Switch - 2000A, 55 kW
- Eaton 3-Pole Surface Mount Isolator Switch - 760A, 55 kW
- Eaton 3-Pole Panel Mount Isolator Switch - 760A, 55 kW
- Eaton 3-Pole Panel Mount Isolator Switch - 32A, 55 kW
