Eaton 3-Pole Flush Isolator Switch -, IP65
- RS Stock No.:
- 266-4834
- Mfr. Part No.:
- 050966 P1-25/E/SVA(S)
- Brand:
- Eaton
Subtotal (1 unit)*
$290.23
(exc. GST)
$319.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $290.23 |
*price indicative
- RS Stock No.:
- 266-4834
- Mfr. Part No.:
- 050966 P1-25/E/SVA(S)
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Isolator Switch | |
| Number of Poles | 3 | |
| Mount Type | Flush | |
| IP Rating | IP65 | |
| Handle Colour | Black | |
| Terminal Type | Screw | |
| Series | 5096 | |
| Auxiliary Contacts Available | Yes | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 50°C | |
| Width | 49mm | |
| Standards/Approvals | IEC/EN 60947, IEC/EN 60204, VDE 0660 | |
| Hazardous Area Certification | No | |
| Depth | 139mm | |
| Length | 139mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Isolator Switch | ||
Number of Poles 3 | ||
Mount Type Flush | ||
IP Rating IP65 | ||
Handle Colour Black | ||
Terminal Type Screw | ||
Series 5096 | ||
Auxiliary Contacts Available Yes | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 50°C | ||
Width 49mm | ||
Standards/Approvals IEC/EN 60947, IEC/EN 60204, VDE 0660 | ||
Hazardous Area Certification No | ||
Depth 139mm | ||
Length 139mm | ||
- COO (Country of Origin):
- GB
The Eaton panic switch with locking mechanism black thumb grip and yellow front plate is supplied with auxiliary contact fitted by user with two keys helps to isolate the power to particular area of operation and protect the device from damage of excess current, overloads and short circuit in case of emergency. If the key is withdrawn in position 1 the switch can be switched off but not on again without the key.
Corrosion resistant
Thermally stable
- RS Stock No. 2664827
- Mfr. Part No. 004773 P1-32/E-RT/HI11
Each
$181.87
- RS Stock No. 2664838
- Mfr. Part No. 050970 P1-32/E/SVA(A)
Each
$330.40
- RS Stock No. 2664854
- Mfr. Part No. 062609 P1-32/E/HI11
Each
$164.59
- RS Stock No. 2664801
- Mfr. Part No. 003197 P1-32/E-RT
Each
$120.64
Related links
- Eaton 3-Pole Flush Isolator Switch -, IP65
- Eaton 3-Pole Flush Isolator Switch - 25A, 13 kW
- Eaton 3-Pole Flush Isolator Switch - 32A, 13 kW
- Eaton 3-Pole Surface Isolator Switch -, IP65
- Eaton 3-Pole Flush IP65
- Eaton 3-Pole Flush IP65 22 kW
- Eaton 3-Pole Flush Isolator Switch - 32A, 15 kW
- Eaton 3-Pole Flush Isolator Switch - 40A, 22 kW












