Eaton 4-Pole Rear Panel Isolator Switch -, IP65
- RS Stock No.:
- 266-4853
- Mfr. Part No.:
- 062605 P1-32/V/SVB/N/HI11
- Brand:
- Eaton
Subtotal (1 unit)*
$273.30
(exc. GST)
$300.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 8 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $273.30 |
*price indicative
- RS Stock No.:
- 266-4853
- Mfr. Part No.:
- 062605 P1-32/V/SVB/N/HI11
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Isolator Switch | |
| Number of Poles | 4 | |
| Mount Type | Rear Panel | |
| IP Rating | IP65 | |
| Handle Colour | Red | |
| Auxiliary Contacts Available | Yes | |
| Series | 6260 | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | UL 60947-4-1, VDE 0660, UL, IEC/EN 60947-3, CSA-C22.2 No. 94, CSA Class No.: 3211-05, CE, IEC/EN 60204, CSA-C22.2 No. 60947-4-1-14 | |
| Hazardous Area Certification | No | |
| Depth | 90mm | |
| Width | 78mm | |
| Length | 90mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Isolator Switch | ||
Number of Poles 4 | ||
Mount Type Rear Panel | ||
IP Rating IP65 | ||
Handle Colour Red | ||
Auxiliary Contacts Available Yes | ||
Series 6260 | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals UL 60947-4-1, VDE 0660, UL, IEC/EN 60947-3, CSA-C22.2 No. 94, CSA Class No.: 3211-05, CE, IEC/EN 60204, CSA-C22.2 No. 60947-4-1-14 | ||
Hazardous Area Certification No | ||
Depth 90mm | ||
Width 78mm | ||
Length 90mm | ||
- COO (Country of Origin):
- GB
The Eaton main switch with emergency switching off function fitted with metal shaft for a control panel and a rotary handle with a locking ring to protect from damage of excess current, overloads and short circuit. It assists in controlling, switching and managing voltage power for enhanced reliability and safety in industrial, building or machine construction applications.
Corrosion resistant
Thermally stable
Related links
- Eaton 4-Pole Rear Panel Isolator Switch -, IP65
- Eaton 3-Pole Rear Panel Isolator Switch -, IP65
- Eaton 3-Pole Rear Panel Isolator Switch - 32A, 13 kW
- Eaton 3-Pole Rear Panel Isolator Switch - 32A, 15 kW
- Eaton 4-Pole Flush Isolator Switch -, IP65
- Eaton 4-Pole Rear Panel Isolator Switch - 32A, 13 kW
- Eaton 3-Pole Rear Isolator Switch - 32A, 15 kW
- Eaton 3-Pole Rear Isolator Switch - 25A, 13 kW
