Eaton 3-Pole Surface Mount Isolator Switch -, IP65
- RS Stock No.:
- 266-4824
- Mfr. Part No.:
- 046304 P1-32/XZ
- Brand:
- Eaton
Subtotal (1 unit)*
$117.90
(exc. GST)
$129.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $117.90 |
*price indicative
- RS Stock No.:
- 266-4824
- Mfr. Part No.:
- 046304 P1-32/XZ
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3 | |
| Product Type | Isolator Switch | |
| Mount Type | Surface Mount | |
| IP Rating | IP65 | |
| Auxiliary Contacts Available | Yes | |
| Series | 4630 | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3 | ||
Product Type Isolator Switch | ||
Mount Type Surface Mount | ||
IP Rating IP65 | ||
Auxiliary Contacts Available Yes | ||
Series 4630 | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- GB
The Eaton On Off Replacement switch with auxiliary contact fitted by the user to protect from damage of excess current, overloads and short circuit. It assists in controlling, switching and managing voltage power for enhanced reliability and safety in industrial, building or machine construction applications.
Corrosion resistant
Thermally stable
Related links
- Eaton 3-Pole Surface Mount Isolator Switch -, IP65
- Eaton 3-Pole Surface Mount Isolator Switch - 260A, 15 kW
- Eaton 3-Pole Surface Mount Isolator Switch - 32A, 18.5 kW
- Eaton 3-Pole Surface Mount Isolator Switch - 24A, 15 kW
- Eaton 3-Pole Surface Mount Isolator Switch - 15 kW
- Eaton 3-Pole Surface Mount Isolator Switch - 32A, 15 kW
- Eaton 3-Pole Surface Mount Isolator Switch - 25A, 15 kW
- Eaton 4-Pole Surface Mount Isolator Switch -, IP65
