Eaton 3-Pole Surface Mount Isolator Switch -, IP65
- RS Stock No.:
- 266-4823
- Mfr. Part No.:
- 046303 P1-25/XZ
- Brand:
- Eaton
Subtotal (1 unit)*
$72.68
(exc. GST)
$79.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $72.68 |
*price indicative
- RS Stock No.:
- 266-4823
- Mfr. Part No.:
- 046303 P1-25/XZ
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Isolator Switch | |
| Number of Poles | 3 | |
| Mount Type | Surface Mount | |
| IP Rating | IP65 | |
| Auxiliary Contacts Available | Yes | |
| Series | 4630 | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 40°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CSA, VDE 0660, IEC/EN 60204, IEC/EN 60947, UL | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Isolator Switch | ||
Number of Poles 3 | ||
Mount Type Surface Mount | ||
IP Rating IP65 | ||
Auxiliary Contacts Available Yes | ||
Series 4630 | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 40°C | ||
Hazardous Area Certification No | ||
Standards/Approvals CSA, VDE 0660, IEC/EN 60204, IEC/EN 60947, UL | ||
- COO (Country of Origin):
- GB
The Eaton on-off switch function to open or close an electrical circuit in a stable manner. It helps to isolate the power to particular area of operation and protect the device from damage of excess current, overloads and short circuit in case of emergency.
Corrosion resistant
Related links
- Eaton 3-Pole Surface Mount Isolator Switch -, IP65
- Eaton 3-Pole Surface Mount Isolator Switch - 125A, 13 kW
- Eaton 3-Pole Surface Mount Isolator Switch - 13 kW
- Eaton 3-Pole Surface Mount Isolator Switch - 100A, 13 kW
- Eaton 3-Pole Surface Mount Isolator Switch - 190A, 13 kW
- Eaton 3-Pole Surface Mount Isolator Switch - 25A, 13 kW
- Eaton 3-Pole Surface Mount Isolator Switch - 630A, 13 kW
- Eaton 3-Pole Surface Mount Isolator Switch - 24A, 13 kW
