Eaton 3-Pole Surface Mount Isolator Switch -, IP65, 15 kW
- RS Stock No.:
- 255-448
- Mfr. Part No.:
- 233992 P1-32/I1
- Brand:
- Eaton
Subtotal (1 unit)*
$164.56
(exc. GST)
$181.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $164.56 |
*price indicative
- RS Stock No.:
- 255-448
- Mfr. Part No.:
- 233992 P1-32/I1
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3 | |
| Product Type | Isolator Switch | |
| Mount Type | Surface Mount | |
| IP Rating | IP65 | |
| Terminal Type | Screw | |
| Series | Eaton Moeller P1 | |
| Switching Power | 15kW | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 40°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | VDE 0660 IEC/EN 60947-3 IEC/EN 60204 IEC/EN 60947 | |
| Width | 80mm | |
| Length | 107mm | |
| Depth | 107mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3 | ||
Product Type Isolator Switch | ||
Mount Type Surface Mount | ||
IP Rating IP65 | ||
Terminal Type Screw | ||
Series Eaton Moeller P1 | ||
Switching Power 15kW | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 40°C | ||
Hazardous Area Certification No | ||
Standards/Approvals VDE 0660 IEC/EN 60947-3 IEC/EN 60204 IEC/EN 60947 | ||
Width 80mm | ||
Length 107mm | ||
Depth 107mm | ||
- COO (Country of Origin):
- GB
The Eaton Moeller series P1 On-Off switch is designed for reliable performance in demanding environments. Featuring a robust three-pole configuration and a surface mounting design, it supports a rated current of 32 A, making it ideal for various industrial applications. With stringent adherence to electrical standards, this switch ensures optimal safety and functionality across different operating conditions. The thoughtful design includes a black thumb grip for ease of operation and is built to withstand thermal fluctuations, with a maximum ambient temperature tolerance of 40 °C. This product combines effective switching capabilities with a high degree of protection against ambient conditions, as demonstrated by its IP65 rating, making it a reliable choice for equipment requiring secure and consistent power control.
Robust three-pole design ensures dependable switching operations
Surface mounting facilitates easy installation in diverse applications
Rated for 32 A, offering a suitable power handling capacity
Black thumb grip enhances user interaction and control
IP65 rated for superior protection against dust and water ingress
Designed for ambient temperatures ranging from -25 °C to 40 °C
Durable construction ensures longevity in industrial uses
Compliant with various international safety standards
Offers resistance to electro-mechanical impacts
Suitable for mounting in varied positions to suit installation needs
Related links
- Eaton 3-Pole Surface Mount Isolator Switch - 32A, 15 kW
- Eaton 3-Pole Surface Mount Isolator Switch - 32A, 18.5 kW
- Eaton 3-Pole Surface Isolator Switch - 260A, 15 kW
- Eaton 3+N-Pole Surface Isolator Switch - 32A, 15 kW
- Eaton 3-Pole Surface Mount Isolator Switch - 15 kW
- Eaton 3-Pole Surface Mount Isolator Switch - 260A, 15 kW
- Eaton 3-Pole Surface Mount Isolator Switch - 24A, 15 kW
- Eaton 3-Pole Surface Mount Isolator Switch - 25A, 15 kW
