Eaton 4-Pole Surface Mount Isolator Switch -, IP65

Subtotal (1 unit)*

$200.79

(exc. GST)

$220.87

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 51 unit(s) shipping from 23 November 2026
  • Plus 12 unit(s) shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$200.79

*price indicative

RS Stock No.:
266-4775
Mfr. Part No.:
227871 P1-32/I2H/SVB/N
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

4

Product Type

Isolator Switch

Mount Type

Surface Mount

IP Rating

IP65

Handle Colour

Black

Auxiliary Contacts Available

Yes

Terminal Type

Screw

Series

2278

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

40°C

Standards/Approvals

UL, CE, CSA-C22.2 No. 60947-4-1-14, CSA-C22.2 No. 94, CSA Class No.: 3211-05, IEC/EN 60204, IEC/EN 60947-3, UL 60947-4-1, VDE 0660

Width

100mm

Depth

115mm

Length

115mm

Hazardous Area Certification

No

COO (Country of Origin):
GB
The Eaton main switch with emergency switching off function fitted with metal shaft for a control panel and a rotary handle with a locking ring to protect from damage of excess current, overloads and short circuit. It assists in controlling, switching and managing voltage power for enhanced reliability and safety in industrial, building or machine construction applications.

Corrosion resistant

Thermally stable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy