Eaton 4-Pole Surface Mount Isolator Switch -, IP65

Subtotal (1 unit)*

$200.79

(exc. GST)

$220.87

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3 unit(s) shipping from 24 November 2026
  • Plus 12 unit(s) shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$200.79

*price indicative

RS Stock No.:
266-4716
Mfr. Part No.:
207317 P1-32/I2/SVB-SW/N
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

4

Product Type

Isolator Switch

Mount Type

Surface Mount

IP Rating

IP65

Handle Colour

Black

Terminal Type

Screw

Auxiliary Contacts Available

No

Series

15 kW

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

40°C

Hazardous Area Certification

No

Standards/Approvals

IEC/EN 60204, IEC/EN 60947, VDE 0660

Depth

180mm

Length

115mm

Width

100mm

COO (Country of Origin):
GB

Eaton Isolator Switch, 4 Number of Poles - 207317 P1-32/I2/SVB-SW/N


This isolator switch by Eaton with an IP65 rating, surface mount design, 32A current rating, 4 poles, and 15kW power rating, is a reliable and efficient solution for industrial applications. It provides high current handling capabilities with superior protection, ideal for a variety of settings.

Features & Benefits


• IP65 rated for weatherproof performance, ensuring reliable operation in various environments

• Surface mount design for easy installation and access, suitable for industrial setups

• 32A current rating for high-power applications, ensuring efficient performance

• 4 pole configuration for versatile connectivity and enhanced functionality

• 15kW power rating for handling demanding loads with ease.

Applications


• Ideal for use in industrial automation setups, providing reliable power control

• Suitable for electrical and mechanical industries for high-current applications

Can it handle high-power applications effectively?


It is designed to handle 15kW power ratings efficiently, making it ideal for demanding loads.

Will it provide reliable performance in various environments?


With an IP65 rating, it ensures weatherproof performance for reliable operation.

Is it suitable for industrial automation setups?


Yes, it is suitable for industrial automation applications due to its high current handling capabilities.

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy