Eaton 3P+N-Pole Panel Mount Isolator Switch -, IP65, 260A, 15 kW

Subtotal (1 unit)*

$325.19

(exc. GST)

$357.71

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 41 unit(s) shipping from 18 November 2026
  • Plus 2 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$325.19

*price indicative

RS Stock No.:
805-5604
Distrelec Article No.:
304-22-981
Mfr. Part No.:
172867 P1-32/M4/SVB/N
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

3P+N

Product Type

Isolator Switch

Mount Type

Panel Mount

IP Rating

IP65

Electrical Phase

3

Handle Colour

Red

Switching Current

260A

Series

P1-32

Auxiliary Contacts Available

No

Terminal Type

Screw

Switching AC Voltage

230V ac

Switching DC Voltage

60V dc

Padlock Compatibility

No

Switching Power

15kW

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

50°C

Depth

340mm

Width

72mm

Length

340mm

Hazardous Area Certification

No

Standards/Approvals

CSA, IEC, UL

RoHS Status: Exempt

COO (Country of Origin):
GB

Eaton Moeller Series Isolator Switch, Screw Terminal, 32A Maximum Current - 172867 P1-32/M4/SVB/N


This Eaton isolator switch is a reliable and robust solution for various industries such as automation, electronics, electrical, and mechanical. With a 32A rating and IP65 protection, this isolator switch ensures safe and efficient operation in challenging environments. The Eaton Moeller series guarantees top-notch quality and performance, making it ideal for a wide range of applications.

Features & Benefits


• Panel mount design for easy installation

• Accepts padlocks for added security

• Red handle for easy identification

• Screw terminal for quick and secure connections

• Single throw configuration for simplified operation

• 690V AC rating for high voltage applications

• 3P+N configuration for versatile use

Applications


• Ideal for use in automation systems

• Suitable for electrical control panels

• Perfect for machinery in industrial settings

• Used in electronic equipment for safety purposes

Can it be mounted on DIN rail for easy installation?


Yes, the Eaton isolator switch can quickly be mounted on DIN rail or fitted to the mounting plate for convenience.

Will it provide a secure connection with the screw terminal?


Yes, the screw terminal ensures a secure and reliable connection for smooth operation.

Is the red handle easily identifiable for quick access?


Yes, the red handle provides easy identification, making it simple to locate and operate the isolator switch.

Can multiple padlocks be used for added security?


Yes, the isolator switch accepts up to 3 x 8mm padlocks, allowing for enhanced security measures.

Does it support high voltage applications?


Yes, the isolator switch has a rating of 690V AC, making it suitable for a wide range of high voltage applications.

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy