Eaton 4-Pole Surface Isolator Switch -, IP65

Subtotal (1 unit)*

$205.79

(exc. GST)

$226.37

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$205.79

*price indicative

RS Stock No.:
266-4773
Mfr. Part No.:
227869 P1-32/I2H/N
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

4

Product Type

Isolator Switch

Mount Type

Surface

IP Rating

IP65

Handle Colour

Black

Auxiliary Contacts Available

Yes

Series

2278

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

40°C

Width

100mm

Depth

107mm

Standards/Approvals

CSA, IEC/EN 60204, IEC/EN 60947, IEC/EN 60947-3, UL, VDE 0660

Hazardous Area Certification

No

Length

107mm

COO (Country of Origin):
GB
The Eaton on-off switch with black thumb grip and front plate with a locking mechanism and auxiliary contact fitted by user with two keys function to open or close an electrical circuit in a stable manner. It helps to isolate the power to particular area of operation and protect the device from damage of excess current, overloads and short circuit.

Corrosion resistant

Thermally stable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy