Eaton 3-Pole Surface Isolator Switch -, IP65
- RS Stock No.:
- 266-4771
- Mfr. Part No.:
- 227866 P1-32/I2H
- Brand:
- Eaton
Subtotal (1 unit)*
$174.39
(exc. GST)
$191.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $174.39 |
*price indicative
- RS Stock No.:
- 266-4771
- Mfr. Part No.:
- 227866 P1-32/I2H
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Isolator Switch | |
| Number of Poles | 3 | |
| Mount Type | Surface | |
| IP Rating | IP65 | |
| Handle Colour | Black | |
| Auxiliary Contacts Available | Yes | |
| Series | 2278 | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 40°C | |
| Depth | 107mm | |
| Standards/Approvals | IEC/EN 60204, IEC/EN 60947, VDE 0660 | |
| Hazardous Area Certification | No | |
| Width | 100mm | |
| Length | 107mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Isolator Switch | ||
Number of Poles 3 | ||
Mount Type Surface | ||
IP Rating IP65 | ||
Handle Colour Black | ||
Auxiliary Contacts Available Yes | ||
Series 2278 | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 40°C | ||
Depth 107mm | ||
Standards/Approvals IEC/EN 60204, IEC/EN 60947, VDE 0660 | ||
Hazardous Area Certification No | ||
Width 100mm | ||
Length 107mm | ||
- COO (Country of Origin):
- GB
The Eaton on-off switch with black thumb grip and front plate with a locking mechanism and auxiliary contact fitted by user with two keys function to open or close an electrical circuit in a stable manner. It helps to isolate the power to particular area of operation and protect the device from damage of excess current, overloads and short circuit.
Corrosion resistant
Thermally stable
Related links
- Eaton 3-Pole Surface Isolator Switch -, IP65
- Eaton 3-Pole Surface Isolator Switch - 32A, 15 kW
- Eaton 3-Pole Surface Isolator Switch - 32A, 13 kW
- Eaton 3-Pole Surface Mount Isolator Switch -, IP65
- Eaton 3-Pole Surface Mount Isolator Switch - 260A, 15 kW
- Eaton 3-Pole Surface Isolator Switch - 25A
- Eaton 3-Pole Surface Mount Isolator Switch - 40A, 22 kW
- Eaton 4-Pole Surface Isolator Switch -, IP65
