ABB 3-Pole Isolator Switch -, IP65, 100A, 37 kW
- RS Stock No.:
- 258-9585
- Mfr. Part No.:
- 1SCA022555R7580
- Brand:
- ABB
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 258-9585
- Mfr. Part No.:
- 1SCA022555R7580
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 3 | |
| Product Type | Isolator Switch | |
| IP Rating | IP65 | |
| Handle Colour | Red, Yellow | |
| Terminal Type | Screw Clamp | |
| Series | 1SCA0 | |
| Auxiliary Contacts Available | Yes | |
| Switching Current | 100A | |
| Switching AC Voltage | 750V ac | |
| Switching Power | 37kW | |
| Standards/Approvals | IEC 60947-1 | |
| Hazardous Area Certification | No | |
| Length | 300mm | |
| Depth | 135mm | |
| Width | 200mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 3 | ||
Product Type Isolator Switch | ||
IP Rating IP65 | ||
Handle Colour Red, Yellow | ||
Terminal Type Screw Clamp | ||
Series 1SCA0 | ||
Auxiliary Contacts Available Yes | ||
Switching Current 100A | ||
Switching AC Voltage 750V ac | ||
Switching Power 37kW | ||
Standards/Approvals IEC 60947-1 | ||
Hazardous Area Certification No | ||
Length 300mm | ||
Depth 135mm | ||
Width 200mm | ||
- COO (Country of Origin):
- FI
1SCA022555R7580
The ABB enclosed switch disconnector is using a galvanised steel enclosure, black pistol handle, interlocked cover and defeat able interlocking with polyester coating. It is suitable for outdoor use with respect to UV light and ingress protection. The enclosure have inbuilt gas pressure relief function to protect the user in case of an internal arc. The door is earthed via the hinges. The enclosure is prepared for single and parallel cables. Cable entry types can be blank , ring-flange or C-flange type (FL21), with different cable configuration, like top/bottom or bottom/bottom. The handle is pad lockable for 3 padlocks, cover is interlocked, and interlock function can be bypassed for thermographing.
IP65 protection
The handle is pad lockable for 3 padlocks
Related links
- ABB 3-Pole Isolator Switch - 100A, 37 kW
- ABB 4-Pole Isolator Switch - 100A, 37 kW
- ABB 6-Pole Isolator Switch - 100A, 37 kW
- Siemens 3-Pole Front Isolator Switch - 100A, 37 kW
- Siemens 3-Pole Panel Mount Isolator Switch - 100A, 37 kW
- Kraus & Naimer 3-Pole Surface Isolator Switch - 100A, 37 kW
- Kraus & Naimer 3-Pole Panel Mount Isolator Switch - 100A, 37 kW
- Kraus & Naimer 3-Pole Front IP65 37 kW