Craig & Derricott 6-Pole Isolator Switch -
- RS Stock No.:
- 254-8898
- Mfr. Part No.:
- EDR01256EB
- Brand:
- Craig & Derricott
Subtotal (1 unit)*
$2,370.60
(exc. GST)
$2,607.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,370.60 |
*price indicative
- RS Stock No.:
- 254-8898
- Mfr. Part No.:
- EDR01256EB
- Brand:
- Craig & Derricott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Craig & Derricott | |
| Number of Poles | 6 | |
| Product Type | Isolator Switch | |
| Series | EDR | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Craig & Derricott | ||
Number of Poles 6 | ||
Product Type Isolator Switch | ||
Series EDR | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
The Craig & Derricott switchgear hinged door light grey powder coated sheet steel isolation equipment is suitable for use in extremely harsh and demanding environment. The door interlock handle can be defeated to enable emergency opening or for testing purposes.
6P+2E/B architecture configuration format
Steel sheet compact enclosure
IP65 IP rating
Compliant to IEC / BS EN 60947-3
Related links
- Craig & Derricott 6-Pole Base Isolator Switch - 20A, 15 kW
- Craig & Derricott 6-Pole Base Isolator Switch - 20A, 7.5 kW
- Craig & Derricott 6-Pole DIN Rail Isolator Switch - 25A, 11 kW
- Craig & Derricott 6-Pole Base Isolator Switch - 20A, 59 kW
- Craig & Derricott 6-Pole DIN Rail Isolator Switch - 7.5 kW
- Craig & Derricott 6-Pole DIN Rail Isolator Switch - 40A, 18.5 kW
- Craig & Derricott 6-Pole Base Isolator Switch - 40A, 18.5 kW
- Craig & Derricott 6-Pole DIN Rail Isolator Switch - 20A, 7.5 kW
