Craig & Derricott 6P Pole Isolator Switch - 40A Maximum Current, 18.5kW Power Rating, IP66
- RS Stock No.:
- 810-0870
- Mfr. Part No.:
- SDDR406EB
- Brand:
- Craig & Derricott
5 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$653.56
(exc. GST)
$718.92
(inc. GST)
Units | Per unit |
---|---|
1 + | $653.56 |
- RS Stock No.:
- 810-0870
- Mfr. Part No.:
- SDDR406EB
- Brand:
- Craig & Derricott
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
I-Switch Die-Cast Switch Disconnectors
The die-cast range of enclosed switch disconnectors from Craig & Derricott provides the user with a product that can withstand harsh treatment in the industrial environment. With sealing to IP66 these products can safely be placed in environments where resistance to impacts, moisture and dust/dirt are a concern.
IP66 contoured die cast enclosure
![](https://media.rs-online.com/t_line/L8100870-01.jpg)
Specifications
Attribute | Value |
---|---|
Number of Poles | 6P |
Maximum Current | 40A |
IP Rating | IP66 |
Power Rating | 18.5kW |
Voltage Rating | 440V |
Electrical Phase | 3 |
Handle Colour | Red |
Normal State Configuration | NO |
Auxiliary Contacts Available | Yes |
Switch Rating | 800A |
Length | 150mm |
Width | 220mm |
Depth | 160mm |
Throw Configuration | Single |
Terminal Type | Screw |
Related links
- Craig & Derricott 6P Pole Isolator Switch - 40A Maximum Current,...
- Craig & Derricott 6P Pole Isolator Switch - 20A Maximum Current,...
- Craig & Derricott 4P Pole Isolator Switch - 40A Maximum Current,...
- Craig & Derricott 3P Pole Isolator Switch - 40A Maximum Current,...
- Craig & Derricott 3P+N Pole Isolator Switch - 40A Maximum Current,...
- Craig & Derricott 3P Pole Panel Mount Isolator Switch - 40A...
- Kraus & Naimer 6P Pole Isolator Switch - 63A Maximum Current,...
- Craig & Derricott 6P Pole Isolator Switch - 20A Maximum Current,...