Socomec 3-Pole Wall Switch Disconnector -, IP55, 1.6 kA, 20A, 23 kW
- RS Stock No.:
- 252-3563
- Mfr. Part No.:
- 42153040
- Brand:
- Socomec
Subtotal (1 unit)*
$8,194.47
(exc. GST)
$9,013.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $8,194.47 |
*price indicative
- RS Stock No.:
- 252-3563
- Mfr. Part No.:
- 42153040
- Brand:
- Socomec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Socomec | |
| Number of Poles | 3 | |
| Product Type | Switch Disconnector | |
| Mount Type | Wall | |
| IP Rating | IP55 | |
| Handle Colour | Black | |
| Terminal Type | Shrouds Terminal | |
| Switching Current | 1.6kA, 20kA | |
| Switching AC Voltage | 690V ac | |
| Switching Power | 23kW | |
| Padlock Compatibility | Yes | |
| Hazardous Area Certification | No | |
| Standards/Approvals | IEC 60051-1, BS 5448, BS 89, DIN 43780, IEC 60414, IEC 60947-3, NF C 42-010, NF EN 60051-1, UL 60947-4-1, VDE 0410 | |
| Select all | ||
|---|---|---|
Brand Socomec | ||
Number of Poles 3 | ||
Product Type Switch Disconnector | ||
Mount Type Wall | ||
IP Rating IP55 | ||
Handle Colour Black | ||
Terminal Type Shrouds Terminal | ||
Switching Current 1.6kA, 20kA | ||
Switching AC Voltage 690V ac | ||
Switching Power 23kW | ||
Padlock Compatibility Yes | ||
Hazardous Area Certification No | ||
Standards/Approvals IEC 60051-1, BS 5448, BS 89, DIN 43780, IEC 60414, IEC 60947-3, NF C 42-010, NF EN 60051-1, UL 60947-4-1, VDE 0410 | ||
- COO (Country of Origin):
- FR
The Socomec manually operated transfer switch enclosed in a polyester enclosure. It is adapted to chemical attack, dust hazard, contamination hazard and atmospheric corrosion. It consist of 3 poles and has a current rating of 400 A.
Material used is glass fibre reinforced polyester
Wall mounting with 4 mounting brackets supplied
Operating handle is S type black handle padlockable in position 0
Protection degree is IP55
Related links
- Socomec 3-Pole Wall Switch Disconnector - 1600A 23 kW
- Socomec 3-Pole DIN Rail Wall Switch Disconnector - 1600A 23 kW
- Socomec 3-Pole Wall DIN Rail Switch Disconnector - 1600A 23 kW
- Socomec 3-Pole Wall Quick Connect Switch Disconnector - 1600A 23 kW
- Socomec 3-Pole DIN Rail Wall Switch Disconnector - 40A, 23 kW
- Socomec 3-Pole Quick Connect Wall Switch Disconnector - 1600A 23 kW
- Socomec 3-Pole Wall DIN Rail Changeover Switch - 1600A 23 kW
- Socomec 4-Pole Wall DIN Rail Switch Disconnector - 1600A 23 kW
