Socomec 4-Pole Wall Isolator Switch -, IP65
- RS Stock No.:
- 252-3504
- Mfr. Part No.:
- 32734012
- Brand:
- Socomec
Subtotal (1 unit)*
$3,723.81
(exc. GST)
$4,096.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,723.81 |
*price indicative
- RS Stock No.:
- 252-3504
- Mfr. Part No.:
- 32734012
- Brand:
- Socomec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Socomec | |
| Product Type | Isolator Switch | |
| Number of Poles | 4 | |
| Mount Type | Wall | |
| IP Rating | IP65 | |
| Handle Colour | Grey | |
| Series | 3273 | |
| Auxiliary Contacts Available | Yes | |
| Standards/Approvals | RoHS | |
| Depth | 165mm | |
| Hazardous Area Certification | No | |
| Width | 300mm | |
| Length | 400mm | |
| Select all | ||
|---|---|---|
Brand Socomec | ||
Product Type Isolator Switch | ||
Number of Poles 4 | ||
Mount Type Wall | ||
IP Rating IP65 | ||
Handle Colour Grey | ||
Series 3273 | ||
Auxiliary Contacts Available Yes | ||
Standards/Approvals RoHS | ||
Depth 165mm | ||
Hazardous Area Certification No | ||
Width 300mm | ||
Length 400mm | ||
- COO (Country of Origin):
- FR
The Socomec 4 pole steel safety enclosure, which can be equipped with SOCOMEC switches to provide emergency breaking, breaking for mechanical maintenance and safety isolation in the vicinity of any low voltage final circuit. It is equipped with visible break SOCOMEC load break switches. They make and break under load and provide safety isolation for any low voltage electric circuit. Separation of the contacts is visible through the triplex window, located on the enclosure door, providing guaranteed isolation to the operator. A mechanical indicator, linked directly to the operation of the contacts, is also provided to give clear position indication.
Quick and easy implementation
Inductive load breaking
Protects operators against accidental start-up of machines
Unpainted metal operating handle
Double locking
Auxiliary control
Bottom to bottom connections
Related links
- Socomec 4-Pole Wall Isolator Switch -, IP65
- Socomec 4-Pole Wall Isolator Switch -, IP55
- Socomec 4-Pole Wall Isolator Switch - 30 kW
- Socomec 4-Pole Wall Isolator Switch - 22 kW
- Socomec 4-Pole Wall DIN Rail Switch Disconnector - 1600A 23 kW
- Socomec 6-Pole Wall Isolator Switch -, IP65
- Socomec 3-Pole Wall Isolator Switch -, IP65
- Socomec 4-Pole Wall DIN Rail Switch Disconnector - 125A 23 kW










