ABB 4-Pole Screw Switch Disconnector -, IP65
- RS Stock No.:
- 251-3404
- Mfr. Part No.:
- 1SCA022569R5620
- Brand:
- ABB
Subtotal (1 unit)*
$856.13
(exc. GST)
$941.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $856.13 |
*price indicative
- RS Stock No.:
- 251-3404
- Mfr. Part No.:
- 1SCA022569R5620
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 4 | |
| Product Type | Switch Disconnector | |
| Mount Type | Screw | |
| IP Rating | IP65 | |
| Handle Colour | Black, Grey, Red | |
| Terminal Type | Screw | |
| Series | 1SCA | |
| Auxiliary Contacts Available | Yes | |
| Padlock Compatibility | Yes | |
| Depth | 100mm | |
| Standards/Approvals | EN ISO 13850, IEC 60947-5-5, UL 60947-1, UL 60947-4-1 | |
| Hazardous Area Certification | No | |
| Length | 100mm | |
| Width | 150mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 4 | ||
Product Type Switch Disconnector | ||
Mount Type Screw | ||
IP Rating IP65 | ||
Handle Colour Black, Grey, Red | ||
Terminal Type Screw | ||
Series 1SCA | ||
Auxiliary Contacts Available Yes | ||
Padlock Compatibility Yes | ||
Depth 100mm | ||
Standards/Approvals EN ISO 13850, IEC 60947-5-5, UL 60947-1, UL 60947-4-1 | ||
Hazardous Area Certification No | ||
Length 100mm | ||
Width 150mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FI
The ABB 4 pole switch disconnector has rigid stainless steel(class AISI304) enclosure. The enclosure has a hinged door, with door lock. The cover is interlocked, and can not be opened when switch is on. The interlock function can be defeated for thermographing.
Suitable for outdoor and indoor use
Cable entries are of knock out types
N- and PE terminal included
IP65 degree protection
Related links
- ABB 4-Pole Screw Switch Disconnector -, IP65
- ABB 4-Pole Screw Switch Disconnector - 0A
- ABB 4-Pole Screw Switch Disconnector - IP00
- ABB 4-Pole Screw Switch Disconnector - 16A
- ABB 4-Pole Screw Switch Disconnector - IP00 200 kW
- ABB 4-Pole Screw Switch Disconnector - 32 kW
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Zinc Alloy 5-way Control Cabinet Key