ABB 3-Pole Screw Switch Disconnector -, IP65
- RS Stock No.:
- 251-3400
- Mfr. Part No.:
- 1SCA022563R0330
- Brand:
- ABB
Subtotal (1 unit)*
$1,163.13
(exc. GST)
$1,279.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 27 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,163.13 |
*price indicative
- RS Stock No.:
- 251-3400
- Mfr. Part No.:
- 1SCA022563R0330
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 3 | |
| Product Type | Switch Disconnector | |
| Mount Type | Screw | |
| IP Rating | IP65 | |
| Handle Colour | Black, Grey, Red | |
| Auxiliary Contacts Available | Yes | |
| Terminal Type | Screw | |
| Series | 1SCA | |
| Padlock Compatibility | Yes | |
| Length | 100mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | EN ISO 13850, IEC 60947-5-5, UL 60947-1, UL 60947-4-1 | |
| Width | 200mm | |
| Depth | 135mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 3 | ||
Product Type Switch Disconnector | ||
Mount Type Screw | ||
IP Rating IP65 | ||
Handle Colour Black, Grey, Red | ||
Auxiliary Contacts Available Yes | ||
Terminal Type Screw | ||
Series 1SCA | ||
Padlock Compatibility Yes | ||
Length 100mm | ||
Hazardous Area Certification No | ||
Standards/Approvals EN ISO 13850, IEC 60947-5-5, UL 60947-1, UL 60947-4-1 | ||
Width 200mm | ||
Depth 135mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FI
The ABB 3 pole switch disconnector has rigid alum-zinc coated steel enclosure with polyester powder coating. The cover is interlocked, and can not be opened when switch is on. The interlock function can be defeated for thermographing. Suitable for outdoor use with respect to exposure to Ultraviolet Light, Water exposure and Immersion in accordance with UL746C.
Cable entries to be drilled
Neutral and PE terminal included
Enclosure has a hinged door, with door lock
IP65 degree protection