ABB 3-Pole Screw Switch Disconnector -, IP65
- RS Stock No.:
- 251-3331
- Mfr. Part No.:
- 1SCA022278R1510
- Brand:
- ABB
Subtotal (1 unit)*
$1,694.94
(exc. GST)
$1,864.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,694.94 |
*price indicative
- RS Stock No.:
- 251-3331
- Mfr. Part No.:
- 1SCA022278R1510
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Switch Disconnector | |
| Number of Poles | 3 | |
| Mount Type | Screw | |
| IP Rating | IP65 | |
| Handle Colour | Red, Grey, Black | |
| Auxiliary Contacts Available | Yes | |
| Terminal Type | Screw | |
| Series | 1SCA | |
| Padlock Compatibility | Yes | |
| Width | 380mm | |
| Length | 180mm | |
| Depth | 180mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL 60947-1, UL 60947-4-1, IEC 60947-5-5, EN ISO 13850 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Switch Disconnector | ||
Number of Poles 3 | ||
Mount Type Screw | ||
IP Rating IP65 | ||
Handle Colour Red, Grey, Black | ||
Auxiliary Contacts Available Yes | ||
Terminal Type Screw | ||
Series 1SCA | ||
Padlock Compatibility Yes | ||
Width 380mm | ||
Length 180mm | ||
Depth 180mm | ||
Hazardous Area Certification No | ||
Standards/Approvals UL 60947-1, UL 60947-4-1, IEC 60947-5-5, EN ISO 13850 | ||
- COO (Country of Origin):
- FI
The ABB 3 pole switch disconnector is using a rigid glass reinforced polycarbonate enclosure. The cable entries knock out types for II-flanges. Cables can be inserted from top and bottom. The handle is pad lockable and made for three padlocks. The cover is interlocked. The interlocking can be defeated.
Enclosure is UV protected
Protected against low-pressure water jets (IP65)
Built for outdoor and indoor use
N and PE terminals included