Lovato Electric 3-Pole Screw Switch Disconnector -, IP65, IP20

Subtotal (1 unit)*

$681.95

(exc. GST)

$750.14

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$681.95

*price indicative

RS Stock No.:
248-5541
Mfr. Part No.:
GL0500C1
Brand:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Product Type

Switch Disconnector

Number of Poles

3

Mount Type

Screw

IP Rating

IP65, IP20

Handle Colour

Black

Terminal Type

M10 x 25

Auxiliary Contacts Available

Yes

Series

GL

Switching AC Voltage

690V ac

Padlock Compatibility

No

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Width

145.8mm

Hazardous Area Certification

No

Standards/Approvals

IEC/EN 60947-3, IEC/EN 60947-1

Depth

145.8mm

Length

188.1mm

COO (Country of Origin):
IT
The Lovato product is a three pole switch disconnector . It is a changeover switch with direct operating handle and door coupling version.

Compact dimensions and add on fourth pole

Possibility to adjust the position of the clips for screw fixing on plate

Visible contacts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy