Lovato Electric 3-Pole Screw Switch Disconnector -, IP20, IP65, 630A
- RS Stock No.:
- 248-5542
- Mfr. Part No.:
- GL0630C1
- Brand:
- Lovato Electric
Subtotal (1 unit)*
$1,135.35
(exc. GST)
$1,248.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,135.35 |
*price indicative
- RS Stock No.:
- 248-5542
- Mfr. Part No.:
- GL0630C1
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Switch Disconnector | |
| Number of Poles | 3 | |
| Mount Type | Screw | |
| IP Rating | IP20, IP65 | |
| Handle Colour | Black | |
| Terminal Type | M10 x 25 | |
| Series | GL | |
| Switching Current | 630A | |
| Auxiliary Contacts Available | Yes | |
| Padlock Compatibility | No | |
| Switching AC Voltage | 690V ac | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Length | 188.1mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | IEC/EN 60947-1, IEC/EN 60947-3 | |
| Width | 145.8mm | |
| Depth | 145.8mm | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Switch Disconnector | ||
Number of Poles 3 | ||
Mount Type Screw | ||
IP Rating IP20, IP65 | ||
Handle Colour Black | ||
Terminal Type M10 x 25 | ||
Series GL | ||
Switching Current 630A | ||
Auxiliary Contacts Available Yes | ||
Padlock Compatibility No | ||
Switching AC Voltage 690V ac | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Length 188.1mm | ||
Hazardous Area Certification No | ||
Standards/Approvals IEC/EN 60947-1, IEC/EN 60947-3 | ||
Width 145.8mm | ||
Depth 145.8mm | ||
- COO (Country of Origin):
- IT
The Lovato product is a three pole switch disconnector . It is a changeover switch with direct operating handle and door coupling version.
Compact dimensions and add on fourth pole
Possibility to adjust the position of the clips for screw fixing on plate
Visible contacts
Related links
- Lovato 3-Pole Screw Switch Disconnector - IP65
- Lovato 3-Pole Screw Switch Disconnector - 630A, 355 kW
- Lovato 3-Pole Screw Switch Disconnector - 400A, 200 kW
- Lovato 3-Pole Screw Switch Disconnector - 100A, 560 kW
- Lovato 3-Pole Screw Switch Disconnector - 200A, 110 kW
- Lovato 3-Pole Screw Switch Disconnector - 800A, 400 kW
- Lovato 3-Pole DIN Rail Switch Disconnector - IP65, 100A
- Lovato 3-Pole DIN Rail Switch Disconnector - IP65, 125A
