Schneider Electric 4-Pole Isolator Switch -
- RS Stock No.:
- 247-1737
- Mfr. Part No.:
- 31145
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$4,186.91
(exc. GST)
$4,605.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,186.91 |
*price indicative
- RS Stock No.:
- 247-1737
- Mfr. Part No.:
- 31145
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 4 | |
| Product Type | Isolator Switch | |
| Series | TransferPacT | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Depth | 131mm | |
| Width | 295mm | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 4 | ||
Product Type Isolator Switch | ||
Series TransferPacT | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Depth 131mm | ||
Width 295mm | ||
Hazardous Area Certification No | ||
The Schneider Electric Compact INS series changeover switch has 4 poles and has front rotary handle control type. It has current rating of 160 A.
IP degree of protection IP40
3 Contact position
Green premium product
Black handle
RS Better World
- RS Stock No. 2471747
- Mfr. Part No. 31333
Each
$6,450.17
RS Better World
- RS Stock No. 2471731
- Mfr. Part No. 31103
Each
$1,209.96
RS Better World
- RS Stock No. 2471736
- Mfr. Part No. 31115
Each
$2,503.80
RS Better World
- RS Stock No. 2471748
- Mfr. Part No. 31335
Each
$9,701.03
Related links
- Schneider Electric 4-Pole Isolator Switch -
- Schneider Electric 4 Pole Isolator Switch - 1250A Maximum Current
- Schneider Electric 4 Pole Isolator Switch - 1000A Maximum Current
- Schneider Electric 4-Pole Surface Isolator Switch - 40A
- Schneider Electric 4 Pole Isolator Switch - 100A Maximum Current
- Schneider Electric 4-Pole Surface Isolator Switch - 22A, 22 kW
- Schneider Electric 4-Pole Surface Isolator Switch - 63A, 22 kW
- Schneider Electric 4-Pole Surface Isolator Switch - 40A, 22 kW












