Schneider Electric 4 Pole Isolator Switch - 1000A Maximum Current
- RS Stock No.:
- 247-1752
- Mfr. Part No.:
- 31361
- Brand:
- Schneider Electric
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$88.05
(exc. GST)
$96.86
(inc. GST)
- RS Stock No.:
- 247-1752
- Mfr. Part No.:
- 31361
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 4 | |
| Maximum Current | 1000A | |
| Range | Compact | |
| Enclosed/Not Enclosed | Enclosed | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 4 | ||
Maximum Current 1000A | ||
Range Compact | ||
Enclosed/Not Enclosed Enclosed | ||
- COO (Country of Origin):
- PL
The Schneider Electric Compact INS series switch disconnector has 4 poles and has front rotary handle control type. It has current rating of 1000 A.
IP degree of protection IP40
Contact position indicator
Green premium product
Black handle
Contact position indicator
Green premium product
Black handle
Related links
- Schneider Electric 4 Pole Isolator Switch - 100A Maximum Current
- Schneider Electric 4 Pole Isolator Switch - 1250A Maximum Current
- Schneider Electric 4 Pole Isolator Switch - 630A Maximum Current
- ABB 4P Pole Screw Mount Switch Disconnector - 1000A Maximum Current IP00
- Schneider Electric 4-Pole Isolator Switch -
- Schneider Electric 2P Pole Isolator Switch - 32A Maximum Current
- Schneider Electric 3P Pole Isolator Switch - 80A Maximum Current IP65
- Schneider Electric 4-Pole Surface Isolator Switch - 160A, 22 kW

