Siemens 6-Pole Panel Mount Non-Fused Switch Disconnector -, IP65, 63A, 22 kW
- RS Stock No.:
- 239-2652
- Mfr. Part No.:
- 3LD2566-4VD51
- Brand:
- Siemens
Subtotal (1 unit)*
$775.23
(exc. GST)
$852.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $775.23 |
*price indicative
- RS Stock No.:
- 239-2652
- Mfr. Part No.:
- 3LD2566-4VD51
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Poles | 6 | |
| Product Type | Non-Fused Switch Disconnector | |
| Mount Type | Panel Mount | |
| IP Rating | IP65 | |
| Handle Colour | Black | |
| Terminal Type | Metric Screw Connection | |
| Auxiliary Contacts Available | Yes | |
| Series | SENTRON 3LD | |
| Switching Current | 63A | |
| Switching Power | 22kW | |
| Minimum Operating Temperature | -25°C | |
| Switching AC Voltage | 400V ac | |
| Maximum Operating Temperature | 55°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CSA | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Poles 6 | ||
Product Type Non-Fused Switch Disconnector | ||
Mount Type Panel Mount | ||
IP Rating IP65 | ||
Handle Colour Black | ||
Terminal Type Metric Screw Connection | ||
Auxiliary Contacts Available Yes | ||
Series SENTRON 3LD | ||
Switching Current 63A | ||
Switching Power 22kW | ||
Minimum Operating Temperature -25°C | ||
Switching AC Voltage 400V ac | ||
Maximum Operating Temperature 55°C | ||
Hazardous Area Certification No | ||
Standards/Approvals CSA | ||
- COO (Country of Origin):
- DE
The Siemens 63A 3LD switch disconnector having rotary operated mechanism. It has molded plastic encapsulation for metric cable gland and short rotary knob as actuating element.
6 Pole configuration
Fixed mounting
Protection class IP65
- RS Stock No. 2392644
- Mfr. Part No. 3LD2504-3VK51
Each
$215.45
- RS Stock No. 2392650
- Mfr. Part No. 3LD2565-1GP51
Each
$250.15
- RS Stock No. 2392653
- Mfr. Part No. 3LD2566-7UB01
Each
$585.87
- RS Stock No. 2392646
- Mfr. Part No. 3LD2517-0TK13
Each
$638.66
Related links
- Siemens 6-Pole Panel Mount Non-Fused Switch Disconnector - 63A, 22 kW
- Siemens 3-Pole Panel Mount Non-Fused Switch Disconnector - 63A, 22 kW
- Siemens 6-Pole Panel Mount Non-Fused Switch Disconnector -, IP65
- Siemens 4-Pole Panel Mount Non-Fused Switch Disconnector - 63A, 22 kW
- Siemens 6-Pole Panel Mount Non-Fused Switch Disconnector - 25A, 9.5 kW
- Siemens 6-Pole Panel Mount Non-Fused Switch Disconnector - 32A, 11.5 kW
- Siemens 6-Pole Panel Mount Non-Fused Switch Disconnector - 25A, 10 kW
- Kraus & Naimer 6-Pole Panel Isolator Switch - 63A, 22 kW












