ABB 3-Pole Surface Mount Switch Disconnector -, IP65

Subtotal (1 unit)*

$120.12

(exc. GST)

$132.13

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$120.12

*price indicative

RS Stock No.:
237-3341
Mfr. Part No.:
2CMA142440R1000
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Switch Disconnector

Number of Poles

3

Mount Type

Surface Mount

IP Rating

IP65

Electrical Phase

3

Handle Colour

Grey

Series

2CMA

Depth

130mm

Standards/Approvals

RoHS, WEEE, CE, REACH

Hazardous Area Certification

No

Length

60mm

Width

111mm

COO (Country of Origin):
BG

ABB 2CMA Series Switch Disconnector, IP65 , 25A Maximum Current - 2CMA142440R1000


This switch disconnector by ABB is designed for both indoor and outdoor use, with an IP65 rating ensuring protection against water jets. The product is part of the 2CMA series and offers a maximum current of 25A, making it suitable for a variety of applications in automation and electrical industries.

Features & Benefits


• Surface mount design for easy installation

• 3P configuration for versatile use

• Power rating of 7.5 kW for high performance

• Constructed with robust materials for durability

• Suitable for high current applications

Applications


• Ideal for use in industrial settings where a reliable switch disconnector is needed

• Reliable for applications that require a high current capacity

• Suitable for outdoor installations due to its IP65 rating

Can it handle high current loads?


Yes, this switch disconnector is rated for a maximum current of 25A.

Is it suitable for outdoor use?


Yes, the IP65 rating ensures protection against water jets, making it ideal for outdoor installations.

Will it work for industrial applications?


Yes, it is designed to meet the demands of industrial settings, providing reliable performance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy