ABB 3-Pole Surface Mount Switch Disconnector -, IP00
- RS Stock No.:
- 235-2066
- Mfr. Part No.:
- 1SCA022860R2240 OT630ES03
- Brand:
- ABB
Subtotal (1 unit)*
$2,126.56
(exc. GST)
$2,339.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,126.56 |
*price indicative
- RS Stock No.:
- 235-2066
- Mfr. Part No.:
- 1SCA022860R2240 OT630ES03
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 3 | |
| Product Type | Switch Disconnector | |
| Mount Type | Surface Mount | |
| IP Rating | IP00 | |
| Series | OT | |
| Auxiliary Contacts Available | No | |
| Terminal Type | Lug Terminal | |
| Hazardous Area Certification | No | |
| Width | 316mm | |
| Length | 130mm | |
| Standards/Approvals | RoHS | |
| Depth | 130mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 3 | ||
Product Type Switch Disconnector | ||
Mount Type Surface Mount | ||
IP Rating IP00 | ||
Series OT | ||
Auxiliary Contacts Available No | ||
Terminal Type Lug Terminal | ||
Hazardous Area Certification No | ||
Width 316mm | ||
Length 130mm | ||
Standards/Approvals RoHS | ||
Depth 130mm | ||
- COO (Country of Origin):
- FI
The ABB switch-disconnectors suitable for diverse applications such as machinery, power distribution, switchboards, motor control centres or photovoltaic installations. These devices are globally available and always supported by our skilled and dedicated worldwide service network. It has 3 poles .
High performance
Compact solution
Reliable in extreme conditions
- RS Stock No. 2352231
- Mfr. Part No. 1SCA108049R1001
Each
$13,002.99
- RS Stock No. 2352169
- Mfr. Part No. 1SCA101552R1001
Each
$4,908.89
- RS Stock No. 2352163
- Mfr. Part No. 1SCA101544R1001
Each
$6,951.20
- RS Stock No. 2352148
- Mfr. Part No. 1SCA022871R8970
Each
$8,187.69
Related links
- ABB 3-Pole Surface Mount Switch Disconnector -, IP00
- ABB 3-Pole Surface Mount Switch Disconnector - 0A
- ABB 3-Pole Surface Mount Switch Disconnector - 400A, 10 W
- ABB 3-Pole Surface Mount Switch Disconnector - 800A, 450 kW
- ABB 3-Pole Surface Mount Switch Disconnector - 160A
- ABB 3-Pole Surface Mount Switch Disconnector - 800A, 40 W
- ABB 3-Pole Surface Mount Switch Disconnector - 800A, 560 kW
- ABB 3-Pole Surface Mount Switch Disconnector - 560 kW










