ABB 3-Pole Surface Mount Switch Disconnector -, IP20, 25A
- RS Stock No.:
- 237-3339
- Mfr. Part No.:
- 2CMA142418R1000
- Brand:
- ABB
Subtotal (1 unit)*
$155.30
(exc. GST)
$170.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $155.30 |
*price indicative
- RS Stock No.:
- 237-3339
- Mfr. Part No.:
- 2CMA142418R1000
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 3 | |
| Product Type | Switch Disconnector | |
| Mount Type | Surface Mount | |
| IP Rating | IP20 | |
| Handle Colour | Grey | |
| Switching Current | 25A | |
| Series | 2CMA | |
| Terminal Type | Screw Clamp | |
| Switching AC Voltage | 690V ac | |
| Standards/Approvals | No | |
| Length | 130mm | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 3 | ||
Product Type Switch Disconnector | ||
Mount Type Surface Mount | ||
IP Rating IP20 | ||
Handle Colour Grey | ||
Switching Current 25A | ||
Series 2CMA | ||
Terminal Type Screw Clamp | ||
Switching AC Voltage 690V ac | ||
Standards/Approvals No | ||
Length 130mm | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- BG
The ABB enclosure of the ABB's side controlled enclosed switches is made of rigid polycarbonate. The enclosure is UV protected, and protected against low pressure water jets (IP65), and hence built for outdoor and indoor use. The enclosure is available in different colours, grey, yellow and white. The cable entries are threaded and have knock out holes for 2 parallel cables, both from top and bottom. Membrane grommets are included (IP54). The handle is pad lockable and made for one padlock. The cover is interlocked. The switch is made for 5 wire system, and have a switchable neutral terminal and PE terminal. The terminals are easily accessible for easy installation
Cable Entry Position Up/Down
Cable Outlets Per Side 2xM25 / 2xM25
Degree of Protection acc. to IEC 60529 IP65
Impact Resistance Housing IK08 Rating
Enclosure Material Plastic
Related links
- ABB 3-Pole Surface Mount Switch Disconnector -, IP20
- ABB 3-Pole Surface Mount Switch Disconnector -, IP00
- ABB 3-Pole Surface Mount Switch Disconnector - 0A
- ABB 3-Pole Surface Mount Switch Disconnector - 400A, 10 W
- ABB 3-Pole Surface Mount Switch Disconnector - 160A
- ABB 3-Pole Surface Mount Switch Disconnector - 0A
- ABB 3-Pole Surface Mount Switch Disconnector - 800A, 450 kW
- ABB 3-Pole Surface Mount Switch Disconnector - 800A, 40 W