ABB 6-Pole Switch Disconnector -, IP65, 100A, 37 kW

Subtotal (1 unit)*

$1,601.77

(exc. GST)

$1,761.95

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,601.77

*price indicative

RS Stock No.:
235-1707
Mfr. Part No.:
1SCA022371R3040
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Switch Disconnector

Number of Poles

6

IP Rating

IP65

Handle Colour

Black

Switching Current

100A

Terminal Type

Screw Clamp

Series

OTP

Auxiliary Contacts Available

Yes

Padlock Compatibility

Yes

Switching Power

37kW

Minimum Operating Temperature

0°C

Switching AC Voltage

750V ac

Hazardous Area Certification

No

Standards/Approvals

IEC 60947-1-3

Width

400mm

Length

200mm

Depth

140mm

COO (Country of Origin):
FI
The ABB safety switches are designed to be used near motors or machines, to isolate them from the main circuit. Enclosed safety switches support you in creating a safe working environment, reducing the risk of electrical and mechanical accidents, especially during maintenance and repair work. It has 6 pole.

Safe and dependable performance

Reliable in extreme conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy