ABB 3-Pole Screw Switch Disconnector -, IP20, 0pA
- RS Stock No.:
- 235-2185
- Mfr. Part No.:
- 1SCA105076R1001
- Brand:
- ABB
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 235-2185
- Mfr. Part No.:
- 1SCA105076R1001
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Switch Disconnector | |
| Number of Poles | 3 | |
| Mount Type | Screw | |
| IP Rating | IP20 | |
| Series | OT | |
| Switching Current | 0pA | |
| Auxiliary Contacts Available | No | |
| Hazardous Area Certification | No | |
| Length | 74mm | |
| Depth | 74mm | |
| Width | 70mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Switch Disconnector | ||
Number of Poles 3 | ||
Mount Type Screw | ||
IP Rating IP20 | ||
Series OT | ||
Switching Current 0pA | ||
Auxiliary Contacts Available No | ||
Hazardous Area Certification No | ||
Length 74mm | ||
Depth 74mm | ||
Width 70mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FI
The ABB Switch Disconnector has 750V rated operational voltage. It has top in - bottom out and bottom in - top out position of line terminals. The product has screw terminals type.
Pollution degree 3
Operating mode front operated
Mounting type base mounting
Related links
- ABB 3-Pole Screw Switch Disconnector - 0A
- ABB 3-Pole Screw Switch Disconnector - 40A, 11 kW
- ABB 4-Pole Screw Switch Disconnector - 0A
- ABB 3-Pole DIN Rail Switch Disconnector - 0A
- ABB 3-Pole Screw Switch Disconnector - 0A
- ABB 3-Pole Screw Switch Disconnector - 0A
- ABB 3-Pole Screw Switch Disconnector - IP00, 0A
- ABB 3-Pole Screw Switch Disconnector - IP65, 0A