ABB 4-Pole Screw Switch Disconnector -, IP00, 1.6kA

Subtotal (1 unit)*

$11,869.08

(exc. GST)

$13,055.99

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$11,869.08

*price indicative

RS Stock No.:
235-2380
Mfr. Part No.:
1SCA115369R1001 OTM1600E4M230C
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Switch Disconnector

Number of Poles

4

Mount Type

Screw

IP Rating

IP00

Handle Colour

Black

Switching Current

1.6kA

Terminal Type

Lug Terminal

Series

OTM

Switching AC Voltage

1000V ac

Length

153mm

Width

586.5mm

Hazardous Area Certification

No

Standards/Approvals

RoHS

COO (Country of Origin):
FI
The ABB OTM IS the 4-pole, motor operated, base mounted switch-diconnector with handle for manual operation, terminal bolt kit, handle and spare fuse storage clip and male connector for control circuit.

Lug terminals

Handle colour is the black

Direct mounted handle

Base mounting

  • RS Stock No. 2352171
  • Mfr. Part No. 1SCA101554R1001
Each
$7,213.45
  • RS Stock No. 2352104
  • Mfr. Part No. 1SCA022870R3510 OT400ES40
Each
$1,620.67
  • RS Stock No. 2352088
  • Mfr. Part No. 1SCA022865R9600
Each
$5,920.61
  • RS Stock No. 2352097
  • Mfr. Part No. 1SCA022869R8090 OT200ES40
Each
$612.50

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy