ABB 3-Pole Screw Switch Disconnector -, IP00

Subtotal (1 unit)*

$6,070.56

(exc. GST)

$6,677.62

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$6,070.56

*price indicative

RS Stock No.:
235-2144
Mfr. Part No.:
1SCA022871R8460
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Switch Disconnector

Number of Poles

3

Mount Type

Screw

IP Rating

IP00

Series

OT

Minimum Operating Temperature

0°C

Hazardous Area Certification

No

Width

544.5mm

Standards/Approvals

RoHS

COO (Country of Origin):
FI
The ABB Switch Disconnector has 1000V rated operational voltage. It has top in - bottom out and bottom in - top out position of line terminals. The product has lug terminals type.

Pollution degree 3

Operating mode front operated

Mounting type base mounting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy