ABB 3-Pole Screw Switch Disconnector -, IP00, 0pA
- RS Stock No.:
- 235-2082
- Mfr. Part No.:
- 1SCA022860R6820
- Brand:
- ABB
Subtotal (1 unit)*
$5,677.05
(exc. GST)
$6,244.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5,677.05 |
*price indicative
- RS Stock No.:
- 235-2082
- Mfr. Part No.:
- 1SCA022860R6820
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 3 | |
| Product Type | Switch Disconnector | |
| Mount Type | Screw | |
| IP Rating | IP00 | |
| Series | OT | |
| Switching Current | 0pA | |
| Terminal Type | Lug Terminal | |
| Standards/Approvals | RoHS | |
| Width | 334.5mm | |
| Length | 145.5mm | |
| Depth | 145.9mm | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 3 | ||
Product Type Switch Disconnector | ||
Mount Type Screw | ||
IP Rating IP00 | ||
Series OT | ||
Switching Current 0pA | ||
Terminal Type Lug Terminal | ||
Standards/Approvals RoHS | ||
Width 334.5mm | ||
Length 145.5mm | ||
Depth 145.9mm | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FI
The ABB Switch Disconnector has 1000V rated operational voltage. It has top in - bottom out and bottom in - top out position of line terminals. The product has lug terminals type.
Pollution degree 3
Operating mode front operated
Mounting type base mounting
- RS Stock No. 2352106
- Mfr. Part No. 1SCA022870R4410 OT630ES30
Each
$2,126.56
- RS Stock No. 2352069
- Mfr. Part No. 1SCA022860R2670 OT800ES03
Each
$3,094.13
- RS Stock No. 2352150
- Mfr. Part No. 1SCA022871R9270
Each
$5,770.71
- RS Stock No. 2352070
- Mfr. Part No. 1SCA022860R2750
Each
$3,204.02
Related links
- ABB 3-Pole Screw Switch Disconnector - 0A
- ABB 3-Pole Screw Switch Disconnector - IP00, 0A
- ABB 3-Pole Surface Mount Switch Disconnector - 0A
- ABB 4-Pole Screw Switch Disconnector - 0A
- ABB 3-Pole Screw Switch Disconnector - IP65, 0A
- ABB 3-Pole Screw Switch Disconnector -, IP00
- ABB 3-Pole Screw IP00
- ABB 3-Pole Screw Switch Disconnector - IP65









