ABB 3-Pole Screw Switch Disconnector -, IP00, IP65, 800A, 40 W

Subtotal (1 unit)*

$2,515.06

(exc. GST)

$2,766.57

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,515.06

*price indicative

RS Stock No.:
235-1939
Mfr. Part No.:
1SCA022753R5170
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Switch Disconnector

Number of Poles

3

Mount Type

Screw

IP Rating

IP00, IP65

Handle Colour

Black

Series

OT

Terminal Type

Lug Terminal

Switching Current

800A

Auxiliary Contacts Available

No

Padlock Compatibility

Yes

Switching AC Voltage

1000V ac

Switching Power

40W

Minimum Operating Temperature

0°C

Width

266mm

Standards/Approvals

IEC 60947-3

Hazardous Area Certification

No

Depth

140mm

Length

140mm

COO (Country of Origin):
FI
The ABB Switch Disconnector has 1000V rated operational voltage. It has top in - bottom out and bottom in - top out position of line terminals. The product has lug terminals type. Handle and shaft included.

Pollution degree 3

Handle colour black

Operating mode front operated

Mounting type base mounting

Number of poles 3

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy