ABB 3-Pole Screw Switch Disconnector -, IP65, 0pA
- RS Stock No.:
- 235-1841
- Mfr. Part No.:
- 1SCA022572R6010 OT315KLUU3BZ
- Brand:
- ABB
Subtotal (1 unit)*
$5,590.41
(exc. GST)
$6,149.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5,590.41 |
*price indicative
- RS Stock No.:
- 235-1841
- Mfr. Part No.:
- 1SCA022572R6010 OT315KLUU3BZ
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Switch Disconnector | |
| Number of Poles | 3 | |
| Mount Type | Screw | |
| IP Rating | IP65 | |
| Handle Colour | Black | |
| Auxiliary Contacts Available | Yes | |
| Series | OT | |
| Terminal Type | Screw Clamp | |
| Switching Current | 0pA | |
| Minimum Operating Temperature | 0°C | |
| Width | 400mm | |
| Depth | 230mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Length | 230mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Switch Disconnector | ||
Number of Poles 3 | ||
Mount Type Screw | ||
IP Rating IP65 | ||
Handle Colour Black | ||
Auxiliary Contacts Available Yes | ||
Series OT | ||
Terminal Type Screw Clamp | ||
Switching Current 0pA | ||
Minimum Operating Temperature 0°C | ||
Width 400mm | ||
Depth 230mm | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
Length 230mm | ||
- COO (Country of Origin):
- FI
The ABB enclosed switch is using a galvanised steel enclosure, with polyester coating. It is suitable for outdoor use with respect to UV light and ingress protection. The enclosure have inbuilt gas pressure relief function to protect the user in case of an internal arc. The door is earthed via the hinges.
Steel sheet enclosure material
Has black handle colour
Pistol handle