ABB 3P Pole Screw Mount Switch Disconnector - 16A Maximum Current, 7.5kW Power Rating, IP65
- RS Stock No.:
- 235-1828
- Mfr. Part No.:
- 1SCA022569R5110 OTR16BA3M
- Brand:
- ABB
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 235-1828
- Mfr. Part No.:
- 1SCA022569R5110 OTR16BA3M
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 3P | |
| Maximum Current | 16A | |
| Mounting Type | Screw Mount | |
| IP Rating | IP65 | |
| Power Rating | 7.5kW | |
| Normal State Configuration | 2NO/2NC | |
| Model Number | 1SCA022569R5110 | |
| Series | OTR | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 3P | ||
Maximum Current 16A | ||
Mounting Type Screw Mount | ||
IP Rating IP65 | ||
Power Rating 7.5kW | ||
Normal State Configuration 2NO/2NC | ||
Model Number 1SCA022569R5110 | ||
Series OTR | ||
The ABB enclosure of the OTR series is made of rigid stainless steel, class AISI304. The enclosure has a hinged door, with door lock. The cover is interlocked, and can not be opened when switch is on. The interlock function can be defeated for thermographing. Suitable for outdoor and indoor use. The cable entries are of knock out types. N- and PE terminal included.
Rated operational voltage 750V
Number of poles 4
Maximum mounted auxiliary contacts 2NO/2NC
Number of poles 4
Maximum mounted auxiliary contacts 2NO/2NC
Related links
- Eaton 3P Pole Isolator Switch - 63A Maximum Current IP65
- Schneider Electric 3P Pole Isolator Switch - 80A Maximum Current IP65
- Eaton 3P Pole Flush Mount Isolator Switch - 315A Maximum Current IP65
- Eaton 3P Pole Isolator Switch - 160A Maximum Current IP65
- Eaton 2P Pole Isolator Switch - IP65
- Eaton 1P Pole Isolator Switch - IP65
- Eaton 3P+N Pole Isolator Switch - 100A Maximum Current IP65
- Eaton 3P+N Pole Isolator Switch - 63A Maximum Current IP65