RS Better World

Schneider Electric 3P Pole Isolator Switch - 80A Maximum Current, 22kW Power Rating, IP65

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
212-0306
Mfr. Part No.:
VVE4
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Poles

3P

Maximum Current

80A

IP Rating

IP65

Power Rating

22kW

Series

VVE

Model Number

VVE4

Range

TeSys

Better World Product

Yes

Better World Verification

Green Premium

COO (Country of Origin):
CZ
The Schneider Electric TeSys Vario - emergency stop switch disconnector - back of enclosure with Preventive maintenance Device application. Has Rotary handle control type & with Rotary handle padlocking functions 1 padlock 4…6 mm. Suitable for Isolation & Intermittent duty class of 30.

Mechanical durability-30000 cycles
Electrical durability-30000 cycles
Fire resistance
High performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy