ABB 4-Pole Screw Switch Disconnector -, IP65, 0pA

Subtotal (1 unit)*

$1,002.83

(exc. GST)

$1,103.11

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,002.83

*price indicative

RS Stock No.:
235-1820
Mfr. Part No.:
1SCA022568R1240 OTR25B4M
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Switch Disconnector

Number of Poles

4

Mount Type

Screw

IP Rating

IP65

Handle Colour

Black

Auxiliary Contacts Available

Yes

Terminal Type

Screw Clamp

Series

OTR

Switching Current

0pA

Minimum Operating Temperature

0°C

Length

100mm

Standards/Approvals

RoHS

Width

150mm

Hazardous Area Certification

No

Depth

100mm

The ABB enclosure of the OTR series is made of rigid stainless steel, class AISI304. The enclosure has a hinged door, with door lock. The cover is interlocked, and can not be opened when switch is on. The interlock function can be defeated for thermographing. Suitable for outdoor and indoor use. The cable entries are of knock out types. N- and PE terminal included.

Rated operational voltage 750V

Number of poles 4

Maximum mounted auxiliary contacts 2NO/2NC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy