ABB 4P Pole Screw Mount Switch Disconnector - 80A Maximum Current, 37kW Power Rating, IP65
- RS Stock No.:
- 235-1810
- Mfr. Part No.:
- 1SCA022562R6730 OTL63BA4M
- Brand:
- ABB
Discontinued product
- RS Stock No.:
- 235-1810
- Mfr. Part No.:
- 1SCA022562R6730 OTL63BA4M
- Brand:
- ABB
Technical data sheets
Legislation and Compliance
Product Details
The ABB enclosure of the OTL series is made of rigid alu-zinc coated steel with polyester powder coating. The enclosure has a hinged door, with door lock. The cover is interlocked, and can not be opened when switch is on. The interlock function can be defeated for thermographing. Suitable for outdoor use with respect to exposure to Ultraviolet Light, Water exposure and Immersion in accordance with UL746C. The cable entries are of knock out types. Neutral and PE terminal included.
Rated operational voltage 750V
Number of poles 4
Maximum mounted auxiliary contacts 2NO/1NC
Number of poles 4
Maximum mounted auxiliary contacts 2NO/1NC
Specifications
Attribute | Value |
---|---|
Number of Poles | 4P |
Maximum Current | 80A |
Mounting Type | Screw Mount |
IP Rating | IP65 |
Power Rating | 37kW |
Series | OTL |
Model Number | 1SCA022562R6730 |
Normal State Configuration | 2NO/1NC |
Related links
- ABB 4P Pole Screw Mount Switch Disconnector - 80A Maximum Current,...
- ABB 3P Pole Screw Mount Switch Disconnector - 80A Maximum Current,...
- ABB 6P Pole Screw Mount Switch Disconnector - 80A Maximum Current,...
- ABB 4P Pole Screw Mount Switch Disconnector - 100A Maximum...
- ABB 4P Pole Panel Mount Isolator Switch - 80A Maximum Current,...
- ABB 4P Pole Screw Mount Switch Disconnector - 40A Maximum Current,...
- ABB 4P Pole Base Mounting Isolator Switch - 80A Maximum Current,...
- ABB 4P Pole Surface Mount Switch Disconnector - 63A Maximum...