ABB 4-Pole Base Switch Disconnector -, IP20, 37 kW
- RS Stock No.:
- 235-2236
- Mfr. Part No.:
- 1SCA108348R1001
- Brand:
- ABB
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 235-2236
- Mfr. Part No.:
- 1SCA108348R1001
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 4 | |
| Product Type | Switch Disconnector | |
| Mount Type | Base | |
| IP Rating | IP20 | |
| Electrical Phase | 3, 1 | |
| Terminal Type | Screw | |
| Series | OT | |
| Auxiliary Contacts Available | No | |
| Switching Power | 37kW | |
| Length | 74mm | |
| Depth | 74mm | |
| Width | 69.5mm | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 4 | ||
Product Type Switch Disconnector | ||
Mount Type Base | ||
IP Rating IP20 | ||
Electrical Phase 3, 1 | ||
Terminal Type Screw | ||
Series OT | ||
Auxiliary Contacts Available No | ||
Switching Power 37kW | ||
Length 74mm | ||
Depth 74mm | ||
Width 69.5mm | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FI
ABB Series OT Switch Disconnector, 63A Maximum Current, 750V Voltage Rating - 1SCA108348R1001
This switch disconnector belongs to the OT Series, designed for versatility in electrical distribution systems. A 4-pole configuration enables effective management of electrical loads, with a powerful capacity of 63A at a voltage rating of 750V. This product features a non-enclosed design, making it suitable for base mounting applications and ensuring ease of installation.
Features & Benefits
• 4-pole design accommodates multiple circuits simultaneously
• Maximum current rating of 63A for robust performance
• IP20 rating provides protection against solid objects over 12mm
• Base mounting facilitates easy installation in various settings
• Screw terminal type ensures secure and reliable connections
• Designed for use in both industrial and commercial applications
Applications
• Ideal for use in medium-voltage electrical installations
• Utilised in power distribution boards for enhanced control
• Suitable for automation systems requiring reliable disconnection
• Employed in control panels for machinery and equipment
• Used in electrical circuits requiring a high level of safety and efficiency
What types of environments is this suitable for?
The product is primarily designed for indoor use, with an IP20 rating, making it suitable for environments where it is protected from liquids and dust ingress. It is ideal for installation in electrical distribution boards and control panels.
How does the 4-pole configuration benefit circuit management?
The 4-pole configuration allows for simultaneous operation and disconnection of multiple circuits, enhancing power distribution efficiency and facilitating easier maintenance in complex electrical systems.
What is the maximum load this can handle?
It can safely handle a maximum load of 63A, making it suitable for various applications, including industrial and commercial settings where higher currents are common.
- RS Stock No. 1250862
- Mfr. Part No. OT160G04P 1SCA135140R1001
Each
$1,102.57
- RS Stock No. 2754983
- Mfr. Part No. 3KD2644-2ME10-0
Each
$214.21
RS Better World
- RS Stock No. 2761517
- Mfr. Part No. 31129
Each
$1,352.32
- RS Stock No. 2754984
- Mfr. Part No. 3KD2644-2ME40-0
Each
$214.21
Related links
- ABB 4-Pole Base Switch Disconnector - 0A
- ABB 4-Pole Base Switch Disconnector - 40 W
- ABB 4-Pole Base Isolator Switch - 25A, 560 kW
- ABB 6-Pole Base Switch Disconnector - 0A
- ABB 4-Pole Base Isolator Switch - 125A, 560 kW
- ABB 4-Pole Base Isolator Switch - 80A, 560 kW
- ABB 4-Pole Base Isolator Switch - 100A, 560 kW
- ABB 4-Pole Base Isolator Switch - 160A, 132 kW










