ABB 3-Pole Isolator Switch -, IP65, 315A, 19 W

Subtotal (1 unit)*

$6,194.50

(exc. GST)

$6,813.95

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$6,194.50

*price indicative

RS Stock No.:
235-1686
Mfr. Part No.:
1SCA022320R9800
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Isolator Switch

Number of Poles

3

IP Rating

IP65

Handle Colour

Black

Auxiliary Contacts Available

Yes

Series

OS315BB3LUU3FZ

Terminal Type

Screw Clamp

Switching Current

315A

Padlock Compatibility

Yes

Switching AC Voltage

690V ac

Switching Power

19W

Depth

330mm

Width

400mm

Standards/Approvals

IEC 60947-1

Hazardous Area Certification

No

Length

800mm

COO (Country of Origin):
FI
The ABB enclosed switch fuse disconnector is using a galvanised steel enclosure, with polyester coating. It is suitable for outdoor use with respect to UV light and ingress protection. The handle is pad lockable for 3 padlocks, cover is interlocked, and interlock function can be bypassed for thermographing.

Inbuilt gas pressure relief function

Door is earthed via the hinges.

  • RS Stock No. 2351689
  • Mfr. Part No. 1SCA022321R0480
Each
$15,122.53
  • RS Stock No. 2596098
  • Mfr. Part No. 1SCA022280R9110
Each
$4,456.97
  • RS Stock No. 2351649
  • Mfr. Part No. 1SCA022281R0380
Each
$6,883.62
  • RS Stock No. 2596099
  • Mfr. Part No. 1SCA022280R9290
Each
$970.33

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy