ABB OT-Pole Screw Changeover Switch -, 0pA

Subtotal (1 unit)*

$92.46

(exc. GST)

$101.71

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$92.46

*price indicative

RS Stock No.:
231-9152
Mfr. Part No.:
1SCA022767R7040 OTZC14
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

OT

Product Type

Changeover Switch

Mount Type

Screw

Auxiliary Contacts Available

No

Series

OT

Switching Current

0pA

Minimum Operating Temperature

0°C

Width

72mm

Standards/Approvals

RoHS

Length

80mm

Depth

80mm

Hazardous Area Certification

No

COO (Country of Origin):
FI
The ABB OH series is bridging bars. It has a width is 72mm and product height is 25mm.

Width - 72 mm

Height - 25 mm

Length - 80 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy