ABB OT-Pole Base Switch Disconnector -, IP20, 0pA
- RS Stock No.:
- 231-9232
- Mfr. Part No.:
- 1SCA105427R1001 OT80F6
- Brand:
- ABB
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 231-9232
- Mfr. Part No.:
- 1SCA105427R1001 OT80F6
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Switch Disconnector | |
| Number of Poles | OT | |
| Mount Type | Base | |
| IP Rating | IP20 | |
| Auxiliary Contacts Available | No | |
| Switching Current | 0pA | |
| Series | OT | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | 0°C | |
| Width | 105mm | |
| Hazardous Area Certification | No | |
| Depth | 84.5mm | |
| Length | 84.5mm | |
| Standards/Approvals | UL 508, CSA C22.2 No. 14, IEC 60947-3, RoHS | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Switch Disconnector | ||
Number of Poles OT | ||
Mount Type Base | ||
IP Rating IP20 | ||
Auxiliary Contacts Available No | ||
Switching Current 0pA | ||
Series OT | ||
Terminal Type Screw | ||
Minimum Operating Temperature 0°C | ||
Width 105mm | ||
Hazardous Area Certification No | ||
Depth 84.5mm | ||
Length 84.5mm | ||
Standards/Approvals UL 508, CSA C22.2 No. 14, IEC 60947-3, RoHS | ||
- COO (Country of Origin):
- FI
The ABB series OT of switch disconnect or has a 6-pole and front operated. Base mounted and DIN-rail mountable switch-disconnector as a non-fusible disconnect switch with protected clamp terminals.
Handle Type - Knob
Handle and shaft not included
Degree of Protection - Front IP20
Related links
- ABB Base Switch Disconnector - 0A
- ABB 6-Pole Base Switch Disconnector - 0A
- ABB Base Switch Disconnector - 0A
- ABB 4-Pole Screw Switch Disconnector - 0A
- ABB 3-Pole Screw Switch Disconnector - 0A
- ABB 3-Pole DIN Rail Switch Disconnector - 0A
- ABB 0-Pole Side Switch Disconnector - 0A
- ABB 0-Pole Base Switch Disconnector -, 0A