ABB 3-Pole Screw Switch Disconnector -, IP65, 0pA
- RS Stock No.:
- 235-1837
- Mfr. Part No.:
- 1SCA022571R9310
- Brand:
- ABB
Subtotal (1 unit)*
$966.96
(exc. GST)
$1,063.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $966.96 |
*price indicative
- RS Stock No.:
- 235-1837
- Mfr. Part No.:
- 1SCA022571R9310
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 3 | |
| Product Type | Switch Disconnector | |
| Mount Type | Screw | |
| IP Rating | IP65 | |
| Handle Colour | Black | |
| Switching Current | 0pA | |
| Terminal Type | Screw Clamp | |
| Auxiliary Contacts Available | Yes | |
| Series | OTL | |
| Minimum Operating Temperature | 0°C | |
| Depth | 100mm | |
| Standards/Approvals | RoHS | |
| Width | 150mm | |
| Hazardous Area Certification | No | |
| Length | 100mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 3 | ||
Product Type Switch Disconnector | ||
Mount Type Screw | ||
IP Rating IP65 | ||
Handle Colour Black | ||
Switching Current 0pA | ||
Terminal Type Screw Clamp | ||
Auxiliary Contacts Available Yes | ||
Series OTL | ||
Minimum Operating Temperature 0°C | ||
Depth 100mm | ||
Standards/Approvals RoHS | ||
Width 150mm | ||
Hazardous Area Certification No | ||
Length 100mm | ||
The ABB enclosure of the OTL series is made of rigid alu-zinc coated steel with polyester powder coating. The enclosure has a hinged door, with door lock. The cover is interlocked, and can not be opened when switch is on. The interlock function can be defeated for thermographing. Suitable for outdoor use with respect to exposure to Ultraviolet Light, Water exposure and Immersion in accordance with UL746C. The cable entries are of knock out types. PE terminal included.
Rated operational voltage 750V
Number of poles 3
Maximum mounted auxiliary contacts 2NO/1NC