ABB Screw Changeover Switch -, 0A

Subtotal (1 unit)*

$371.48

(exc. GST)

$408.63

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$371.48

*price indicative

RS Stock No.:
231-9173
Mfr. Part No.:
1SCA022785R7110 OTZC34
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Changeover Switch

Mount Type

Screw

Terminal Type

Screw

Series

OT

Auxiliary Contacts Available

No

Switching Current

0A

Minimum Operating Temperature

0°C

Hazardous Area Certification

No

Depth

160mm

Width

133mm

Standards/Approvals

RoHS

Length

160mm

COO (Country of Origin):
FI
The ABB OT series is bridging bars. It has a width is 133mm and product height is 45mm.

Width - 133 mm

Height - 45 mm

Length - 160 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy